
164160-2 | |
|---|---|
DigiKey Part Number | 164160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 164160-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 000 | € 1,42099 | € 149 203,95 |
| Unit Price without VAT: | € 1,42099 |
|---|---|
| Unit Price with VAT: | € 1,73361 |

