
163680-3 | |
|---|---|
DigiKey Part Number | 2266-163680-3-ND |
Manufacturer | |
Manufacturer Product Number | 163680-3 |
Description | CONN RCPT 5POS 2.5MM VERT TIN |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.098" (2.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 163680-3 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Insulation Color Gray |
Contact Type Forked | Insulation Height 0.299" (7.60mm) |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Base Product Number |

