Image for 1612040-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612040-2

DigiKey Part Number
1612040-2-ND
Manufacturer
Manufacturer Product Number
1612040-2
Description
CONN HEADER SMD T/H 16POS 2.2MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Through Board 16 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1612040-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.217" (5.50mm)
Packaging
Tube
Insulation Height
0.846" (21.50mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Rows
2
Features
Board Guide, Solder Retention
Row Spacing - Mating
Operating Temperature
-30°C ~ 80°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
12VDC
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.