
160913-3 | |
|---|---|
DigiKey Part Number | 160913-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160913-3 |
Description | FASTIN-FASTON RECEP 6,35 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.756" (19.20mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 11-13 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Phosphor Bronze |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.130" ~ 0.177" (3.30mm ~ 4.50mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |















