
160844-2 | |
|---|---|
DigiKey Part Number | 160844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160844-2 |
Description | 6,35 FASTIN-FASTON RECEP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.756" (19.20mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.047" ~ 0.094" (1.19mm ~ 2.39mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |

