
160789-5 | |
|---|---|
DigiKey Part Number | 160789-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160789-5 |
Description | CONN RING CIRC 15-17AWG CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 15-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160789-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 15-17 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Phosphor Bronze |
Thickness 0.024" (0.61mm) | Insulation Diameter 0.100" ~ 0.150" (2.54mm ~ 3.81mm) |
Width - Outer Edges 0.547" (13.90mm) | Base Product Number |
Length - Overall 0.972" (24.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 000 | € 0,12871 | € 12 742,29 |
| Unit Price without VAT: | € 0,12871 |
|---|---|
| Unit Price with VAT: | € 0,15703 |

