
160252-2 | |
|---|---|
DigiKey Part Number | A122970TR-ND - Tape & Reel (TR) A122970CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160252-2 |
Description | CONN RING CIRC 15-20AWG CRIMP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160252-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 15-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Thickness 0.024" (0.61mm) | Contact Finish Tin |
Width - Outer Edges 0.244" (6.20mm) | Insulation Diameter 0.098" ~ 0.134" (2.50mm ~ 3.40mm) |
Length - Overall 0.488" (12.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,13600 | € 1,36 |
| 25 | € 0,12800 | € 3,20 |
| 50 | € 0,12180 | € 6,09 |
| 100 | € 0,11580 | € 11,58 |
| 250 | € 0,10856 | € 27,14 |
| 500 | € 0,10334 | € 51,67 |
| 1 000 | € 0,09841 | € 98,41 |
| 2 500 | € 0,09224 | € 230,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08615 | € 861,50 |
| 20 000 | € 0,08204 | € 1 640,80 |
| 30 000 | € 0,07973 | € 2 391,90 |
| 50 000 | € 0,07691 | € 3 845,50 |
| 70 000 | € 0,07510 | € 5 257,00 |
| 100 000 | € 0,07324 | € 7 324,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

