Similar
Similar
Similar

1586862-6 | |
|---|---|
DigiKey Part Number | A112445-ND |
Manufacturer | |
Manufacturer Product Number | 1586862-6 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586862-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,27200 | € 2,72 |
| 25 | € 0,25480 | € 6,37 |
| 50 | € 0,24280 | € 12,14 |
| 100 | € 0,23130 | € 23,13 |
| 250 | € 0,21676 | € 54,19 |
| 500 | € 0,20638 | € 103,19 |
| 1 000 | € 0,19653 | € 196,53 |
| 2 500 | € 0,18422 | € 460,55 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |





