
1586129-1 | |
|---|---|
DigiKey Part Number | 1586129-1-ND |
Manufacturer | |
Manufacturer Product Number | 1586129-1 |
Description | CONN PLUG HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586129-1 Models |
Category | Pitch 0.145" (3.68mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,10277 | € 1 233,24 |
| Unit Price without VAT: | € 0,10277 |
|---|---|
| Unit Price with VAT: | € 0,12538 |

