Similar

1566279-1 | |
|---|---|
DigiKey Part Number | 1566279-1-ND |
Manufacturer | |
Manufacturer Product Number | 1566279-1 |
Description | CBL ASSY 4P PL-SATA 15P PL 0.49' |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Plug 0.49' (150.0mm) |
Category | Length 0.49' (150.0mm) |
Manufacturer TE Connectivity AMP Connectors | Cable Type Individual |
Packaging Bulk | Color Multiple |
Part Status Obsolete | Shielding Unshielded |
Connector Type Rectangular 04 pos Plug to SATA 15 pos Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK-SATA-PC-015 | Assmann WSW Components | 2 439 | AE10087-ND | € 3,14000 | Similar |


