
1546434-1 | |
|---|---|
DigiKey Part Number | 1546434-1-ND |
Manufacturer | |
Manufacturer Product Number | 1546434-1 |
Description | TERM BLOCK HDR 36POS |
Customer Reference | |
Detailed Description | 36 Position Terminal Block Header Panel Mount |
Category | Positions Per Level 9 |
Manufacturer TE Connectivity AMP Connectors | Number of Levels 4 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Color Black |
Part Status Obsolete | Contact Mating Finish Gold |
Type Header | Features Mounting Flange |
Number of Positions 36 | Base Product Number |

