



1546073-9 | |
|---|---|
DigiKey Part Number | A135083-ND |
Manufacturer | |
Manufacturer Product Number | 1546073-9 |
Description | TERM BLK 9POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1546073-9 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 9 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Brass - Nickel Plated |
Current 17.5 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,40000 | € 6,40 |
| 10 | € 4,53400 | € 45,34 |
| 25 | € 3,99080 | € 99,77 |
| 50 | € 3,65720 | € 182,86 |
| 100 | € 3,38510 | € 338,51 |
| 300 | € 3,05953 | € 917,86 |
| 500 | € 2,94468 | € 1 472,34 |
| 1 000 | € 2,81856 | € 2 818,56 |
| Unit Price without VAT: | € 6,40000 |
|---|---|
| Unit Price with VAT: | € 7,80800 |

