Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1532267-6 | |
|---|---|
DigiKey Part Number | 17-1532267-6-ND |
Manufacturer | |
Manufacturer Product Number | 1532267-6 |
Description | M83513/22-B02CP = MCKS-C2-P-15PS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1532267-2 | TE Connectivity AMP Connectors | 0 | 17-1-1532267-2-ND | € 142,79380 | Parametric Equivalent |
| M83513/22-B01CP | Cinch Connectivity Solutions | 0 | 116-M83513/22-B01CP-ND | € 75,84760 | Parametric Equivalent |
| M83513/28-B01NP | Molex | 0 | 4134-M83513/28-B01NP-ND | € 248,37833 | Parametric Equivalent |
| MK-212-015-123-2200 | Molex | 0 | 4134-MK-212-015-123-2200-ND | € 222,82667 | Parametric Equivalent |
| MK-212-015-125-2200 | Molex | 9 | 4134-MK-212-015-125-2200-ND | € 255,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 176,31460 | € 17 631,46 |
| Unit Price without VAT: | € 176,31460 |
|---|---|
| Unit Price with VAT: | € 215,10381 |











