
1496476-4 | |
|---|---|
DigiKey Part Number | 1496476-4-ND |
Manufacturer | |
Manufacturer Product Number | 1496476-4 |
Description | CBL USB2.0 A PLG-MIN B PLG 9.84' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 22 AWG, 25 AWG |
Packaging Box | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |

