Image for 1473776-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473776-7

DigiKey Part Number
1473776-7-ND
Manufacturer
Manufacturer Product Number
1473776-7
Description
CONN RCPT 10POS 2.50MM PCB SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1473776-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention
Manufacturer
TE Connectivity AMP Connectors
Color
Black
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Contact Material
Copper Alloy
Connector Style
Battery
Contact Finish
Gold
Connector Type
Receptacle, Female Blade Sockets
Contact Finish Thickness
11.8µin (0.30µm)
Number of Positions
10
Voltage Rating
30 V
Pitch
0.098" (2.50mm)
Current Rating (Amps)
6 A
Mounting Type
Through Hole
Material - Insulation
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-20°C ~ 80°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 800€ 2,44449€ 11 733,55
Unit Price without VAT:€ 2,44449
Unit Price with VAT:€ 2,98228