MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



146130-6 | |
|---|---|
DigiKey Part Number | 146130-6-ND |
Manufacturer | |
Manufacturer Product Number | 146130-6 |
Description | CONN HEADER SMD 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 146130-6 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146130-6 | TE Connectivity AMP Connectors | 8 888 | A105054-ND | € 3,08000 | MFR Recommended |
| TSM-107-01-G-DV-TR | Samtec Inc. | 0 | TSM-107-01-G-DV-TR-ND | € 1,49467 | Similar |
| TSM-107-01-L-DV | Samtec Inc. | 3 040 | SAM10808-ND | € 1,74000 | Similar |
| TSM-107-01-L-DV-006-P-TR | Samtec Inc. | 3 127 | SAM14854CT-ND | € 2,46000 | Similar |
| TSM-107-01-L-DV-A | Samtec Inc. | 299 | SAM10809-ND | € 1,78000 | Similar |


















