242 Position Female Connector CPU - Slot 1 Gold 0.100" (2.54mm) Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145251-2

DigiKey Part Number
A15102-ND
Manufacturer
Manufacturer Product Number
145251-2
Description
CONN CPU SLOT 1 FEMALE 242POS
Customer Reference
Detailed Description
242 Position Female Connector CPU - Slot 1 Gold 0.100" (2.54mm) Brown
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Features
Board Lock
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Solder, Staggered
Card Type
CPU - Slot 1
Contact Material
Phosphor Bronze
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
73; 48
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
242
Color
Brown
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.