



1445716-1 | |
|---|---|
DigiKey Part Number | A101893-ND |
Manufacturer | |
Manufacturer Product Number | 1445716-1 |
Description | CONN PLUG 1POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 1 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1445716-1 Models |
Category | Wire Gauge 6 AWG |
Manufacturer TE Connectivity AMP Connectors | Features Stackable |
Series | Color Blue |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Obsolete | Contact Material Copper |
Connector Style Single Pole | Contact Finish Silver |
Connector Type Non-Gendered | Voltage Rating 600 V |
Number of Positions 1 | Current Rating (Amps) 75 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Base Product Number |
Termination Crimp |


