
1379118-2 | |
|---|---|
DigiKey Part Number | 17-1379118-2-ND |
Manufacturer | |
Manufacturer Product Number | 1379118-2 |
Description | TAB-HSG 6 POS MQS WHITE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Housing for Male Insert White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379118-2 Models |
Category | Row Spacing 0.130" (3.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,30151 | € 9 045,30 |
| Unit Price without VAT: | € 0,30151 |
|---|---|
| Unit Price with VAT: | € 0,36784 |



