
135148-2 | |
|---|---|
DigiKey Part Number | 135148-2-ND |
Manufacturer | |
Manufacturer Product Number | 135148-2 |
Description | CONN COPALUM TERM 4 AWG M6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
EDA/CAD Models | 135148-2 Models |
Category | Length - Overall 2.008" (51.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Funnel Opening |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.083" (2.10mm) | Base Product Number |
Width - Outer Edges 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 205,75060 | € 20 575,06 |
| Unit Price without VAT: | € 205,75060 |
|---|---|
| Unit Price with VAT: | € 251,01573 |

