
1339374-2 | |
|---|---|
DigiKey Part Number | A100179-ND |
Manufacturer | |
Manufacturer Product Number | 1339374-2 |
Description | CONN WIRE IDC 4P 22-26AWG PCB RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1339374-2 Models |
Category | Cable Termination IDC |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Features Double Entry |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 150.0µin (3.81µm) |
Connector Type Individual Wires | Color Black |
Number of Positions 4 (2 Pair) | Number of Positions Loaded All |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,51000 | € 4,51 |
| 10 | € 3,20500 | € 32,05 |
| 25 | € 2,81040 | € 70,26 |
| 50 | € 2,56560 | € 128,28 |
| 100 | € 2,36410 | € 236,41 |
| 250 | € 2,15572 | € 538,93 |
| 960 | € 1,94498 | € 1 867,18 |
| 1 920 | € 1,86977 | € 3 589,96 |
| Unit Price without VAT: | € 4,51000 |
|---|---|
| Unit Price with VAT: | € 5,50220 |

