1318992-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,06125
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,20068
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 918
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,12221
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,05723
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,05910
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,06454
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,05877
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,06113
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 18 242
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,05165
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 997
Unit Price: € 0,12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15 988
Unit Price: € 0,12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,04606
Datasheet
Image for 1318992-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318992-2

DigiKey Part Number
1318992-2-ND
Manufacturer
Manufacturer Product Number
1318992-2
Description
CONN PLUG HSG 5POS 2.50MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Red
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2406060-5TE Connectivity AMP Connectors017-1-2406060-5-ND€ 0,06125Parametric Equivalent
1376477-5TE Connectivity AMP Connectors01376477-5-ND€ 0,20068Parametric Equivalent
1744417-5TE Connectivity AMP Connectors5 918A116485-ND€ 0,14000Parametric Equivalent
1747066-5TE Connectivity AMP Connectors0A125472-ND€ 0,12221Parametric Equivalent
2-2406060-5TE Connectivity AMP Connectors017-2-2406060-5-ND€ 0,05723Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes