
1318694-1 | |
|---|---|
DigiKey Part Number | 1318694-1-ND |
Manufacturer | |
Manufacturer Product Number | 1318694-1 |
Description | 025 IDC KOCK HSG 16P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318694-1 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination IDC |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 80°C |
Number of Positions | Base Product Number |
Pitch 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29451 | € 589,02 |
| Unit Price without VAT: | € 0,29451 |
|---|---|
| Unit Price with VAT: | € 0,35930 |

