
1274314-1 | |
|---|---|
DigiKey Part Number | A108627-ND |
Manufacturer | |
Manufacturer Product Number | 1274314-1 |
Description | CONN BNC JACK STR 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Board Guide, Internal Switch |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Tin-Lead |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyphenylene Oxide (PPO) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Through Hole | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Base Product Number |



