
1241389-2 | |
|---|---|
DigiKey Part Number | 1241389-2-ND |
Manufacturer | |
Manufacturer Product Number | 1241389-2 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 17-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |




