


1241148-5 | |
|---|---|
DigiKey Part Number | 1241148-5-ND |
Manufacturer | |
Manufacturer Product Number | 1241148-5 |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 5A |
Style | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 4,92814 | € 8 870,65 |
| Unit Price without VAT: | € 4,92814 |
|---|---|
| Unit Price with VAT: | € 6,01233 |

