
1108783-1 | |
|---|---|
DigiKey Part Number | 2266-1108783-1-ND |
Manufacturer | |
Manufacturer Product Number | 1108783-1 |
Description | FRAME FIXED SZ4 FOR 2MOD |
Customer Reference | |
Detailed Description | 2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 4 |
Datasheet | Datasheet |
EDA/CAD Models | 1108783-1 Models |
Category | Gender Female/Male |
Manufacturer TE Connectivity AMP Connectors | Size 4 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Zinc Alloy |
Part Status Active | Base Product Number |
Number of Modules 2 |

