
1102106-2 | |
|---|---|
DigiKey Part Number | 1102106-2-ND |
Manufacturer | |
Manufacturer Product Number | 1102106-2 |
Description | CONN BASE BOTTOM ENTRY SZ1 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Zinc, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
Size 1 | Base Product Number |

