
1060034-1 | |
|---|---|
DigiKey Part Number | 1060034-1-ND |
Manufacturer | |
Manufacturer Product Number | 1060034-1 |
Description | CONN 2.92MM RCPT STR 50OHM SOLDR |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Fastening Type Threaded |
Series | Number of Ports 1 |
Packaging Bulk | Features Field Replaceable, For Hermetically Sealed Pin |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Male Pin | Includes 2 pcs - 1 Connector, 1 Hermetic Seal |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Base Product Number |


