
1059523-1 | |
|---|---|
DigiKey Part Number | A111756-ND |
Manufacturer | |
Manufacturer Product Number | 1059523-1 |
Description | CONN MINI OSP PLUG STR 50 OHM |
Customer Reference | |
Detailed Description | OSP, Mini Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1059523-1 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 5 pcs - 1 Connector, 1 Gasket, 1 Heat Shrink, 1 Lockwasher, 1 Nut |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 5000 |
Cable Group RG-316 | Base Product Number |

