


104481-2 | |
|---|---|
DigiKey Part Number | A108859TR-ND - Tape & Reel (TR) A108859CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104481-2 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104481-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-32 AWG |
Series | Contact Finish Tin-Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 000 | € 0,10863 | € 8 147,25 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |


