
1-927985-1 | |
|---|---|
DigiKey Part Number | 1-927985-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-927985-1 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-927985-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |

