



1-796690-1 | |
|---|---|
DigiKey Part Number | A135004-ND |
Manufacturer | |
Manufacturer Product Number | 1-796690-1 |
Description | TERM BLOCK 11POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796690-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 11 | Clamp Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,81000 | € 11,81 |
| 10 | € 8,40000 | € 84,00 |
| 25 | € 7,45120 | € 186,28 |
| 50 | € 6,88080 | € 344,04 |
| 100 | € 6,42050 | € 642,05 |
| 300 | € 5,87693 | € 1 763,08 |
| 500 | € 5,68690 | € 2 843,45 |
| 1 000 | € 5,47923 | € 5 479,23 |
| Unit Price without VAT: | € 11,81000 |
|---|---|
| Unit Price with VAT: | € 14,40820 |

