



1-796689-3 | |
|---|---|
DigiKey Part Number | A139164-ND |
Manufacturer | |
Manufacturer Product Number | 1-796689-3 |
Description | TERM BLOCK 13POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796689-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 13 | Clamp Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,73000 | € 13,73 |
| 10 | € 9,77800 | € 97,78 |
| 25 | € 8,69320 | € 217,33 |
| 50 | € 8,04320 | € 402,16 |
| 100 | € 7,52020 | € 752,02 |
| 250 | € 6,99096 | € 1 747,74 |
| 500 | € 6,68942 | € 3 344,71 |
| 1 000 | € 6,45486 | € 6 454,86 |
| Unit Price without VAT: | € 13,73000 |
|---|---|
| Unit Price with VAT: | € 16,75060 |

