Similar
Similar
Similar

1-796642-5 | |
|---|---|
DigiKey Part Number | 1-796642-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-796642-5 |
Description | TERM BLOCK HDR 15POS 5MM |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796642-5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395311515 | Molex | 0 | 0395311515-ND | € 2,46273 | Similar |
| 1755639 | Phoenix Contact | 33 | 277-6433-ND | € 4,48000 | Similar |
| 1755862 | Phoenix Contact | 54 | 277-6030-ND | € 4,30000 | Similar |
| A-TB500-OQ15CV | Assmann WSW Components | 0 | A-TB500-OQ15CV-ND | € 0,60076 | Similar |
| A-TB508-OQ15CV | Assmann WSW Components | 0 | A-TB508-OQ15CV-ND | € 0,63624 | Similar |



