
1-794761-2 | |
|---|---|
DigiKey Part Number | 17-1-794761-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-794761-2 |
Description | 09P UMNL CAP HSG,P/MT,V0,RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Red 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794761-2 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.250" (6.35mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Red |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,63110 | € 978,66 |
| Unit Price without VAT: | € 1,63110 |
|---|---|
| Unit Price with VAT: | € 1,98994 |

