
1-767118-0 | |
|---|---|
DigiKey Part Number | 17-1-767118-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-767118-0 |
Description | MICT,PLG,114,ASY,.025,TAPE PKG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 117 (114 + 3 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-767118-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6.6mm, 15.62mm |
Number of Positions 117 (114 + 3 Power) | Height Above Board 0.970" (24.64mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 46,52104 | € 23 260,52 |
| Unit Price without VAT: | € 46,52104 |
|---|---|
| Unit Price with VAT: | € 56,75567 |

