
1-66101-5 | |
|---|---|
DigiKey Part Number | 1-66101-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-66101-5 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66101-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,83089 | € 1 830,89 |
| Unit Price without VAT: | € 1,83089 |
|---|---|
| Unit Price with VAT: | € 2,23369 |



















