
1-6450862-1 | |
|---|---|
DigiKey Part Number | 1-6450862-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450862-1 |
Description | CONN RCPT MULTI-BEAM 42POS PCB |
Customer Reference | |
Detailed Description | 42 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Box | Contact Layout, Typical 28 Signal, 14 Power |
Part Status Obsolete | Color Black |
Connector Type Receptacle, Female Sockets and Blade Sockets | Material Flammability Rating UL94 V-0 |
Connector Style Multi-Beam | Operating Temperature -20°C ~ 105°C |
Number of Positions 42 | Base Product Number |
Pitch 0.100" (2.54mm) |

