
1-6450330-8 | |
|---|---|
DigiKey Part Number | 1-6450330-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450330-8 |
Description | CONN HDR MULT-BEAM 36POS EDGE MT |
Customer Reference | |
Detailed Description | 36 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 28 Signal, 8 Power |
Part Status Obsolete | Features Mating Guide |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 36 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |

