120 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Taking Commercial Drone Reliability to New Heights

1-532955-8

DigiKey Part Number
A26374-ND
Manufacturer
Manufacturer Product Number
1-532955-8
Description
CONN RCPT 120P 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
120 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1-532955-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Obsolete
Insulation Color
Black
Connector Type
Insulation Height
0.238" (6.05mm)
Contact Type
Female Socket
Contact Length - Post
0.115" (2.92mm)
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Guide Pin Ears
Number of Positions Loaded
All
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.