Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-5223083-3 | |
|---|---|
DigiKey Part Number | 1-5223083-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-5223083-3 |
Description | CONN HEADER FUTUREBUS 120POS PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 1-5223083-3 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Color Natural |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Futurebus | Operating Temperature -55°C ~ 125°C |
Number of Positions 120 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84817-104001LF | Amphenol CS (FCI) | 0 | 84817-104001LF-ND | € 15,24385 | Similar |
| 84817-104026LF | Amphenol CS (FCI) | 0 | 84817-104026LF-ND | € 16,31187 | Similar |
| 85854-161LF | Amphenol CS (FCI) | 0 | 85854-161LF-ND | € 3,47892 | Similar |
| 89008-110LF | Amphenol CS (FCI) | 6 | 609-89008-110LF-ND | € 13,68000 | Similar |
| 89008-111LF | Amphenol CS (FCI) | 0 | 89008-111LF-ND | € 9,12673 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | € 12,60476 | € 7 260,34 |
| Unit Price without VAT: | € 12,60476 |
|---|---|
| Unit Price with VAT: | € 15,37781 |







