
1-5179452-1 | |
|---|---|
DigiKey Part Number | 1-5179452-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-5179452-1 |
Description | CONN HEADER HD 152POS PCB |
Customer Reference | |
Detailed Description | 152 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Columns 41 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bag | Contact Layout, Typical 140 Single Signal, 12 Power |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Black |
Number of Positions 152 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 8 |

