Direct

1-499997-2 | |
|---|---|
DigiKey Part Number | ASC64G-ND |
Manufacturer | |
Manufacturer Product Number | 1-499997-2 |
Description | CONN RCPT 64P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-499997-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Forked | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658620-2 | TE Connectivity AMP Connectors | 715 | ASC64H-ND | € 4,33000 | Direct |


