
1-350777-6 | |
|---|---|
DigiKey Part Number | A108584-ND |
Manufacturer | |
Manufacturer Product Number | 1-350777-6 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1-350777-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33802 | € 1 014,06 |
| Unit Price without VAT: | € 0,33802 |
|---|---|
| Unit Price with VAT: | € 0,41238 |

