
1-350777-5 | |
|---|---|
DigiKey Part Number | 1-350777-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-350777-5 |
Description | CONN PLUG HSG 2POS GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 1-350777-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,24263 | € 2 911,56 |
| Unit Price without VAT: | € 0,24263 |
|---|---|
| Unit Price with VAT: | € 0,29601 |

