
1-292240-2 | |
|---|---|
DigiKey Part Number | A134932-ND |
Manufacturer | |
Manufacturer Product Number | 1-292240-2 |
Description | CONN RCPT MINI-DRAWER 16P PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Receptacle Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1-292240-2 Models |
Category | Number of Positions 16 |
Manufacturer TE Connectivity AMP Connectors | Number of Positions Loaded 12 |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Contact Layout, Typical 12 Signal, 4 Power |
Connector Type Receptacle | Color Black |
Connector Style Mini-Drawer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,03000 | € 4,03 |
| 10 | € 3,42300 | € 34,23 |
| 30 | € 3,16667 | € 95,00 |
| 60 | € 3,01567 | € 180,94 |
| 120 | € 2,87150 | € 344,58 |
| 270 | € 2,71185 | € 732,20 |
| 510 | € 2,59288 | € 1 322,37 |
| 1 020 | € 2,46921 | € 2 518,59 |
| 2 520 | € 2,31672 | € 5 838,13 |
| Unit Price without VAT: | € 4,03000 |
|---|---|
| Unit Price with VAT: | € 4,91660 |


