12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
1-282857-2
1-282857-2

1-282857-2

DigiKey Part Number
A98112-ND
Manufacturer
Manufacturer Product Number
1-282857-2
Description
TERM BLK 12P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-282857-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Housing Material
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Contact Material - Plating
Brass - Tin Plated
Positions Per Level
12
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.200" (5.08mm)
Screw Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.79 Nm (7.0 Lb-In)
Current
24 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 394
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 11,46000€ 11,46
10€ 8,13900€ 81,39
25€ 7,21720€ 180,43
50€ 6,66160€ 333,08
100€ 6,21340€ 621,34
300€ 5,68377€ 1 705,13
500€ 5,49858€ 2 749,29
1 000€ 5,29608€ 5 296,08
Manufacturers Standard Package
Unit Price without VAT:€ 11,46000
Unit Price with VAT:€ 13,98120