



1-282856-3 | |
|---|---|
DigiKey Part Number | A134913-ND |
Manufacturer | |
Manufacturer Product Number | 1-282856-3 |
Description | TERM BLK 13P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282856-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 13 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 24 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,43000 | € 14,43 |
| 10 | € 10,28500 | € 102,85 |
| 25 | € 9,15080 | € 228,77 |
| 50 | € 8,47180 | € 423,59 |
| 100 | € 7,92630 | € 792,63 |
| 250 | € 7,37480 | € 1 843,70 |
| 500 | € 7,06070 | € 3 530,35 |
| 1 000 | € 6,81643 | € 6 816,43 |
| Unit Price without VAT: | € 14,43000 |
|---|---|
| Unit Price with VAT: | € 17,60460 |

