Parametric Equivalent

1-2381608-6 | |
|---|---|
DigiKey Part Number | 17-1-2381608-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2381608-6 |
Description | POWER VERSA-LOCK TNL CAP, 2X3 KE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.285" (7.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2381608-6 | TE Connectivity AMP Connectors | 150 | 17-2-2381608-6-ND | € 1,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 1,05500 | € 10,55 |
| 40 | € 0,95625 | € 38,25 |
| 80 | € 0,91050 | € 72,84 |
| 120 | € 0,88492 | € 106,19 |
| 280 | € 0,83350 | € 233,38 |
| 520 | € 0,79787 | € 414,89 |
| 1 000 | € 0,76188 | € 761,88 |
| 2 520 | € 0,71379 | € 1 798,75 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |


